
Type | Description | Select |
---|---|---|
Category | ||
Mfr | Molex | |
Series | ||
Package | Bag | |
Product Status | Obsolete | |
Connector Type | Receptacle | |
Contact Type | Female Socket | |
Number of Positions | 16 | |
Pitch | 0.079" (2.00mm) | |
Number of Rows | 2 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Lock | |
Color | Black | |
Features | - | |
Note | Contacts Not Included | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | |
Video File | Molex - MX150 Unsealed Connection System Molex - Product Spotlight - MX123 Sealed Connection System Molex - Electric Commercial Vehicle Solutions (eCV) Mini50 Sealed Connectors |
Featured Product | |
Mfg CAD Models | |
PCN Obsolescence/ EOL | Multiple Devices 28/Feb/2020 |
PCN Assembly/Origin | Mult Devs Additional Resin Supplier 14/Feb/2022 |
HTML Datasheet | |
3D Drawings | 34824-0160.pdf |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8538.90.6000 |
Attribute | Description |
---|---|
Other Names | 034824-0160 34824-0160 348240160 WM11127 |
Standard Package | 400 |