USD

Obsolete item.
cms-photo-not-available

0194270113

Digi-Key Part Number
0194270113-ND
Manufacturer
Molex
Manufacturer Product Number
0194270113
Supplier
Description
CONN HEADER R/A 6POS 5.84MM
Detailed Description
Connector Header Through Hole, Right Angle 6 position 0.230" (5.84mm)
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Molex
Series
Package
Tray
Part Status
Obsolete
Connector Type
Header
Contact Type
Male Pin
Pitch - Mating
0.230"" (5.84mm)
Number of Positions
6
Number of Rows
2
Row Spacing - Mating
0.230"" (5.84mm)
Number of Positions Loaded
All
Style
Board to Cable/Wire
Shrouding
Shrouded - 4 Wall
Mounting Type
Through Hole, Right Angle
Termination
Solder
Fastening Type
Locking Ramp
Contact Length - Mating
-
Contact Length - Post
0.130"" (3.30mm)
Overall Contact Length
-
Insulation Height
1.247"" (31.67mm)
Contact Shape
Square
Contact Finish - Mating
Gold
Contact Finish Thickness - Mating
30.0µin (0.76µm)
Contact Finish - Post
Tin
Contact Material
Copper Alloy
Insulation Material
Polybutylene Terephthalate (PBT), Glass Filled
Features
Board Guide, Mounting Flange
Operating Temperature
-
Ingress Protection
IP67
Material Flammability Rating
UL94 V-0
Insulation Color
Black
Current Rating (Amps)
-
Voltage Rating
-
Mated Stacking Heights
-
Contact Finish Thickness - Post
100.0µin (2.54µm)
Applications
Automotive, General Purpose, Industrial
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8536.69.4040
Additional Resources
AttributeDescription
Other Names
19427-0113
194270113
Standard Package320