USD

cms-photo-not-available

0194180070

Digi-Key Part Number
0194180070-ND
Manufacturer
Molex
Manufacturer Product Number
0194180070
Supplier
Description
CONN RCPT HSG 8POS 5.84MM
Manufacturer Standard Lead Time
16 Weeks
Detailed Description
8 Rectangular Connectors - Housings Receptacle Green 0.230" (5.84mm)
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Molex
Series
Package
Bulk
Part Status
Active
Connector Type
Receptacle
Contact Type
Female Socket
Number of Positions
8
Pitch
0.230"" (5.84mm)
Row Spacing
0.236"" (6.00mm)
Mounting Type
Free Hanging (In-Line)
Contact Termination
Crimp
Fastening Type
Latch Holder
Color
Green
Features
IP67
Note
Contacts Not Included
Number of Rows
2
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8538.90.6000
Available To Order

Additional Resources
AttributeDescription
Other Names
0194-18-0070
194-18-0070
19418-0070
194180070
Standard Package192