USD

cms-photo-not-available

0194180045

Digi-Key Part Number
0194180045-ND
Manufacturer
Molex
Manufacturer Product Number
0194180045
Supplier
Description
CONN RCPT HSG 12POS 5.84MM
Manufacturer Standard Lead Time
16 Weeks
Detailed Description
12 Rectangular Connectors - Housings Receptacle 0.230" (5.84mm)
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Molex
Series
Package
Bulk
Part Status
Active
Connector Type
Receptacle
Contact Type
Female Socket
Number of Positions
12
Pitch
0.230"" (5.84mm)
Row Spacing
0.236"" (6.00mm)
Mounting Type
Free Hanging (In-Line)
Contact Termination
Crimp
Fastening Type
Latch Holder
Color
-
Features
IP67
Note
Contacts Not Included
Number of Rows
2
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8536.69.8000
Available To Order

Additional Resources
AttributeDescription
Other Names
0194-18-0045
194-18-0045
19418-0045
194180045
Standard Package144