USD

cms-photo-not-available
0192130036
Digi-Key Part Number
0192130036-ND
Manufacturer
Molex
Manufacturer Product Number
0192130036
Supplier
Description
CONN WIRE PIN TERM 14-16AWG
Manufacturer Standard Lead Time
12 Weeks
Detailed Description
Wire Pin Terminal Connector series
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Molex
Series
Package
Bulk
Part Status
Active
Pin Diameter
Circular - 0.080" (2.03mm) Dia
Length - Pin
0.370" (9.40mm)
Length - Overall
0.370" (9.40mm)
Wire Gauge
14-16 AWG
Insulation Diameter
0.170" (4.32mm)
Insulation
Insulated
Termination
Crimp
Features
-
Color
Blue
Contact Material
Copper
Contact Finish
Tin
Diameter - Barrel ID
-
Diameter - Barrel OD
-
Material - Insulation
Polyamide (PA), Nylon
Length - Termination
0.405" (10.29mm)
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
Available To Order

Additional Resources
AttributeDescription
Other Names
0192-13-0036
192-13-0036
19213-0036
192130036
WP-8614 BULK
Standard Package5,000