USD

19213-0007
0192130008
Digi-Key Part Number
WM19894TR-ND - Tape & Reel (TR)
WM19894CT-ND - Cut Tape (CT)
Manufacturer
Molex
Manufacturer Product Number
0192130008
Supplier
Description
CONN WIRE PIN TERM 10-12AWG
Manufacturer Standard Lead Time
5 Weeks
Detailed Description
Wire Pin Terminal Connector series
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Molex
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Pin Diameter
Circular - 0.107" (2.72mm) Dia
Length - Pin
0.410" (10.41mm)
Length - Overall
1.130" (28.70mm)
Wire Gauge
10-12 AWG
Insulation Diameter
0.225" (5.72mm)
Insulation
Insulated
Termination
Crimp
Features
-
Color
Yellow
Contact Material
Copper
Contact Finish
Tin
Diameter - Barrel ID
-
Diameter - Barrel OD
-
Material - Insulation
Polyamide (PA), Nylon
Length - Termination
0.570" (14.48mm)
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
Price and Procurement

2,531 In Stock
Can ship immediately
Additional Resources
AttributeDescription
Other Names
019213-0008
0192130008-ND
19213-0008
192130008
WM19894TR
WP-8210T
Standard Package500