Molex - Quixon Quick Disconnect Terminals
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0192120014

DigiKey Part Number
0192120014-ND
Manufacturer
Manufacturer Product Number
0192120014
Description
CONN WIRE PIN TERM 10-12AWG
Customer Reference
Detailed Description
Wire Pin Terminal Connector 10-12 AWG InsulKrimp Crimp
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bulk
Part Status
Active
Pin Diameter
Circular - 0.107" (2.72mm) Dia
Length - Pin
0.450" (11.43mm)
Length - Overall
1.120" (28.45mm)
Wire Gauge
10-12 AWG
Insulation Diameter
0.250" (6.35mm)
Insulation
Insulated
Termination
Crimp
Features
-
Color
Yellow
Contact Material
Copper
Contact Finish
Tin
Diameter - Barrel ID
0.126" (3.20mm)
Diameter - Barrel OD
-
Material - Insulation
Poly-Vinyl Chloride (PVC)
Length - Termination
0.545" (13.84mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.