USD

0191310044
0191310044
0191310044
0191310044
0191310044
Digi-Key Part Number
WM14246TR-ND - Tape & Reel (TR)
WM14246CT-ND - Cut Tape (CT)
Manufacturer
Molex
Manufacturer Product Number
0191310044
Supplier
Description
CONN SPADE TERM 18-22AWG #4 RED
Manufacturer Standard Lead Time
6 Weeks
Detailed Description
Red 4 Stud Spade Terminal Connector Crimp 18-22 AWG
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Molex
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Terminal Type
Standard
Stud/Tab Size
4 Stud
Width - Outer Edges
0.187"" (4.75mm)
Length - Overall
0.727"" (18.47mm)
Mounting Type
Free Hanging (In-Line)
Termination
Crimp
Wire Gauge
18-22 AWG
Insulation
Insulated
Features
-
Color
Red
Contact Finish
Electro-Tin
Contact Material
Copper
Insulation Diameter
0.145"" (3.68mm)
Material - Insulation
Poly-Vinyl Chloride (PVC)
Length - Ring Center to Termination
0.183"" (4.65mm)
Length - Termination
0.405"" (10.29mm)
Tongue Inside Opening
0.119"" (3.02mm)
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
Price and Procurement

725 In Stock
Can ship immediately