USD

Quote Required, submit request here.
cms-photo-not-available
0190730381
Digi-Key Part Number
0190730381-ND
Manufacturer
Molex
Manufacturer Product Number
0190730381
Supplier
Description
CONN RING CIRC 18-22AWG #10
Manufacturer Standard Lead Time
7 Weeks
Detailed Description
Ring Terminal Connector 10 Stud Circular 18-22 AWG Crimp
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Molex
Series
Package
Bulk
Part Status
Active
Terminal Type
Circular
Stud/Tab Size
10 Stud
Thickness
-
Width - Outer Edges
0.470"" (11.94mm)
Length - Overall
1.060"" (26.92mm)
Mounting Type
Free Hanging (In-Line)
Termination
Crimp
Wire Gauge
18-22 AWG
Insulation
Insulated
Features
-
Color
Contact Material
Copper
Contact Finish
Electro-Tin
Insulation Diameter
0.140"" (3.56mm)
Material - Insulation
Polyamide (PA), Nylon
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
Available To Order

0 In Stock
Additional Resources
AttributeDescription
Other Names
0190-73-0381
190-73-0381
19073-0381
190730381
AA-822-10 BULK
Standard Package1,000