USD

Quote Required, submit request here.
cms-photo-not-available
0190730318
Digi-Key Part Number
0190730318-ND
Manufacturer
Molex
Manufacturer Product Number
0190730318
Supplier
Description
CONN RING CIRC 10-12AWG #6 CRIMP
Manufacturer Standard Lead Time
7 Weeks
Detailed Description
Ring Terminal Connector 6 Stud Circular 10-12 AWG Crimp
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Molex
Series
Package
Bulk
Part Status
Active
Terminal Type
Circular
Stud/Tab Size
6 Stud
Thickness
0.040"" (1.02mm)
Width - Outer Edges
0.292"" (7.42mm)
Length - Overall
1.047"" (26.59mm)
Mounting Type
Free Hanging (In-Line)
Termination
Crimp
Wire Gauge
10-12 AWG
Insulation
Insulated
Features
Serrated Termination
Color
Yellow
Contact Material
Copper
Contact Finish
Tin
Insulation Diameter
0.225"" (5.72mm)
Material - Insulation
Polyamide (PA), Nylon
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
Available To Order

0 In Stock
Additional Resources
AttributeDescription
Other Names
0190-73-0318
190-73-0318
19073-0318
190730318
C-836-06 BULK
Standard Package2,500