USD

Quote Required, submit request here.
cms-photo-not-available
0190730316
Digi-Key Part Number
0190730316-ND
Manufacturer
Molex
Manufacturer Product Number
0190730316
Supplier
Description
CONN RING CIRC 10-12AWG #10
Manufacturer Standard Lead Time
6 Weeks
Detailed Description
Ring Terminal Connector
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Molex
Series
Package
Bulk
Part Status
Active
Terminal Type
Circular
Stud/Tab Size
10 Stud
Thickness
0.040" (1.02mm)
Width - Outer Edges
0.385" (9.78mm)
Length - Overall
1.091" (27.71mm)
Mounting Type
Free Hanging (In-Line)
Termination
Crimp
Wire Gauge
10-12 AWG
Insulation
Insulated
Features
Serrated Termination
Color
Yellow
Contact Material
Copper
Contact Finish
Tin
Insulation Diameter
0.225" (5.72mm)
Material - Insulation
Polyamide (PA), Nylon
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
Available To Order

Additional Resources
AttributeDescription
Other Names
019073-0316
190730316
C-828-10 BULK
Standard Package2,500