USD

Quote Required, submit request here.
cms-photo-not-available
0190730313
Digi-Key Part Number
0190730313-ND
Manufacturer
Molex
Manufacturer Product Number
0190730313
Supplier
Description
CONN RING CIRC 14-16AWG #8 CRIMP
Manufacturer Standard Lead Time
6 Weeks
Detailed Description
Ring Terminal Connector
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Molex
Series
Package
Bulk
Part Status
Active
Terminal Type
Circular
Stud/Tab Size
8 Stud
Thickness
0.031" (0.79mm)
Width - Outer Edges
0.322" (8.18mm)
Length - Overall
0.885" (22.48mm)
Mounting Type
Free Hanging (In-Line)
Termination
Crimp
Wire Gauge
14-16 AWG
Insulation
Insulated
Features
Serrated Termination
Color
Blue
Contact Material
Copper
Contact Finish
Electro-Tin
Insulation Diameter
0.170" (4.32mm)
Material - Insulation
Polyamide (PA), Nylon
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
Available To Order

Additional Resources
AttributeDescription
Other Names
019073-0313
190730313
BB-837-08 BULK
Standard Package5,000