USD

Quote Required, submit request here.
cms-photo-not-available
0190730308
Digi-Key Part Number
0190730308-ND
Manufacturer
Molex
Manufacturer Product Number
0190730308
Supplier
Description
CONN RING CIRC 18-22AWG #6 CRIMP
Manufacturer Standard Lead Time
6 Weeks
Detailed Description
Ring Terminal Connector
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Molex
Series
Package
Bulk
Part Status
Active
Terminal Type
Circular
Stud/Tab Size
6 Stud
Thickness
-
Width - Outer Edges
0.250" (6.35mm)
Length - Overall
0.780" (19.81mm)
Mounting Type
Free Hanging (In-Line)
Termination
Crimp
Wire Gauge
18-22 AWG
Insulation
Insulated
Features
Serrated Termination
Color
Red
Contact Material
Copper
Contact Finish
Tin
Insulation Diameter
0.140" (3.56mm)
Material - Insulation
Polyamide (PA), Nylon
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
Available To Order

Additional Resources
AttributeDescription
Other Names
0190-73-0308
190-73-0308
19073-0308
190730308
AA-832-06 BULK
Standard Package5,000