USD

cms-photo-not-available
0190730237
Digi-Key Part Number
0190730237-ND - Tape & Reel (TR)
900-0190730237CT-ND - Cut Tape (CT)
900-0190730237DKR-ND - Digi-Reel®
Manufacturer
Molex
Manufacturer Product Number
0190730237
Supplier
Description
CONN RING CIRC 10-12AWG #3/8
Manufacturer Standard Lead Time
5 Weeks
Detailed Description
Ring Terminal Connector 3/8 Stud Circular 10-12 AWG Crimp
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Molex
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Terminal Type
Circular
Stud/Tab Size
3/8 Stud
Thickness
0.040"" (1.02mm)
Width - Outer Edges
0.602"" (15.29mm)
Length - Overall
1.362"" (34.59mm)
Mounting Type
Free Hanging (In-Line)
Termination
Crimp
Wire Gauge
10-12 AWG
Insulation
Insulated
Features
Serrated Termination
Color
Yellow
Contact Material
Copper
Contact Finish
Electro-Tin
Insulation Diameter
0.225"" (5.72mm)
Material - Insulation
Polyamide (PA), Nylon
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
Price and Procurement

2,000 In Stock
Can ship immediately
* All Digi-Reel orders will add a $7.00 reeling fee.
Additional Resources
AttributeDescription
Other Names
019073-0237
19073-0237
190730237
C-840-38T
Standard Package500