USD

19073-0200, 0190730201
0190730201
Digi-Key Part Number
WM6979TR-ND - Tape & Reel (TR)
WM6979CT-ND - Cut Tape (CT)
900-0190730201DKR-ND - Digi-Reel®
23-0190730201TR-ND
23-0190730201CT-ND
Manufacturer
Molex
Manufacturer Product Number
0190730201
Supplier
Description
CONN RING CIRC 10-12AWG #5/16
Manufacturer Standard Lead Time
5 Weeks
Detailed Description
Ring Terminal Connector
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Molex
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
-
-
Part Status
Active
Terminal Type
Circular
Stud/Tab Size
5/16 Stud
Thickness
0.040" (1.02mm)
Width - Outer Edges
0.540" (13.72mm)
Length - Overall
1.258" (31.95mm)
Mounting Type
Free Hanging (In-Line)
Termination
Crimp
Wire Gauge
10-12 AWG
Insulation
Insulated
Features
-
Color
Yellow
Contact Material
Copper
Contact Finish
Electro-Tin
Insulation Diameter
0.225" (5.72mm)
Material - Insulation
Polyamide (PA), Nylon
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
Price and Procurement

5,978 In Stock
Can ship immediately
Price BreakUnit PriceExtended Price
1$0.75000$0.75
10$0.69900$6.99
25$0.62920$15.73
50$0.55920$27.96
100$0.53590$53.59
250$0.48932$122.33
500$0.46600$233.00
Additional Resources
AttributeDescription
Other Names
019073-0201
19073-0201
190730201
C-830-56T
WM6979TR
Standard Package1,000