USD

cms-photo-not-available
0190730080
Digi-Key Part Number
0190730080-ND - Tape & Reel (TR)
900-0190730080CT-ND - Cut Tape (CT)
900-0190730080DKR-ND - Digi-Reel®
Manufacturer
Molex
Manufacturer Product Number
0190730080
Supplier
Description
CONN RING CIRC 14-16AWG #5/16
Manufacturer Standard Lead Time
5 Weeks
Detailed Description
Ring Terminal Connector
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Molex
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Terminal Type
Circular
Stud/Tab Size
5/16 Stud
Thickness
0.031" (0.79mm)
Width - Outer Edges
0.477" (12.11mm)
Length - Overall
1.077" (27.36mm)
Mounting Type
Free Hanging (In-Line)
Termination
Crimp
Wire Gauge
14-16 AWG
Insulation
Insulated
Features
-
Color
Blue
Contact Material
Copper
Contact Finish
Electro-Tin
Insulation Diameter
0.170" (4.32mm)
Material - Insulation
Polyamide (PA), Nylon
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
Price and Procurement

5,000 In Stock
Can ship immediately
* All Digi-Reel orders will add a $7.00 reeling fee.
Additional Resources
AttributeDescription
Other Names
019073-0080
19073-0080
190730080
BB-825-56T
Standard Package1,000