0190730019-05-B9-D

DigiKey Part Number
0190730019-05-B9-D-ND
Manufacturer
Manufacturer Product Number
0190730019-05-B9-D
Description
5" JUMPER 3075 BK001 BLACK
Customer Reference
Detailed Description
Black 18 AWG Jumper Lead Ring Terminal (#10 stud) to Ring Terminal (#10 stud) Tin 5.00" (127.00mm)
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bulk
Part Status
Active
Contact End
Ring Terminal (#10 stud) to Ring Terminal (#10 stud)
Length
5.00" (127.00mm)
Wire Gauge
18 AWG
Contact Finish
Tin
Color
Black
Contact Finish Thickness
-
Number of Rows
1
Number of Conductors
1
Base Product Number
All prices are in USD
Bulk
QuantityUnit PriceExt Price
10$1.24100$12.41
100$1.02530$102.53
1,000$0.80948$809.48
2,500$0.75552$1,888.80
5,000$0.71774$3,588.70