cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0151680327

Digi-Key Part Number
0151680327-ND
Manufacturer
Manufacturer Product Number
0151680327
Description
CABLE FFC 26POS 1.25MM 4"
Manufacturer Standard Lead Time
10 Weeks
Detailed Description
26 Position FFC, FPC Cable 0.049" (1.25mm) 4.000" (101.60mm)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Molex
Series
Package
Bag
Product Status
Active
Cable Type
FFC, FPC
Number of Conductors
26
Pitch
0.049" (1.25mm)
Length
4.000" (101.60mm)
Length - Exposed Ends
0.197" (5.00mm)
Termination Style
Top on Both Sides, Backers on Both Sides
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8544.42.9090
All prices are in USD
Bag
QtyUnit PriceExt Price
1,000$1.36714$1,367.14
Additional Resources
AttributeDescription
Other Names
015168-0327
15168-0327
151680327
Standard Package1,000