cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0151680308

Digi-Key Part Number
0151680308-ND
Manufacturer
Manufacturer Product Number
0151680308
Description
CABLE FFC 24POS 1.25MM 5"
Manufacturer Standard Lead Time
10 Weeks
Detailed Description
24 Position FFC, FPC Cable 0.049" (1.25mm) 5.000" (127.00mm)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Molex
Series
Package
Bag
Product Status
Active
Cable Type
FFC, FPC
Number of Conductors
24
Pitch
0.049" (1.25mm)
Length
5.000" (127.00mm)
Length - Exposed Ends
0.197" (5.00mm)
Termination Style
Top on One Side, Bottom on Other, Backers on Both Sides
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8544.42.9090
All prices are in USD
Bag
QtyUnit PriceExt Price
1,000$1.49606$1,496.06
Additional Resources
AttributeDescription
Other Names
151680308
15168-0308
015168-0308
Standard Package1,000