cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0151680225

Digi-Key Part Number
0151680225-ND
Manufacturer
Manufacturer Product Number
0151680225
Description
CABLE FFC 16POS 1.25MM 8"
Manufacturer Standard Lead Time
10 Weeks
Detailed Description
16 Position FFC, FPC Cable 0.049" (1.25mm) 8.000" (203.20mm)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Molex
Series
Package
Bag
Product Status
Active
Cable Type
FFC, FPC
Number of Conductors
16
Pitch
0.049" (1.25mm)
Length
8.000" (203.20mm)
Length - Exposed Ends
0.197" (5.00mm)
Termination Style
Top on Both Sides, Backers on Both Sides
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8544.42.9090
All prices are in USD
Bag
QtyUnit PriceExt Price
1,000$1.46728$1,467.28
Additional Resources
AttributeDescription
Other Names
15168-0225
015168-0225
151680225
Standard Package1,000