cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0151680142

Digi-Key Part Number
0151680142-ND
Manufacturer
Manufacturer Product Number
0151680142
Description
CABLE FFC 8POS 1.25MM 10"
Manufacturer Standard Lead Time
10 Weeks
Detailed Description
8 Position FFC, FPC Cable 0.049" (1.25mm) 10.0" (254.0mm)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Molex
Series
Package
Bag
Product Status
Active
Cable Type
FFC, FPC
Number of Conductors
8
Pitch
0.049" (1.25mm)
Length
10.0" (254.0mm)
Length - Exposed Ends
0.197" (5.00mm)
Termination Style
Top on One Side, Bottom on Other, Backers on Both Sides
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8544.42.9090
All prices are in USD
Bag
QtyUnit PriceExt Price
1,000$1.51283$1,512.83
Additional Resources
AttributeDescription
Other Names
151680142
015168-0142
15168-0142
Standard Package1,000