


Type | Description | Select All |
---|---|---|
Category | ||
Mfr | Molex | |
Series | ||
Package | Bulk | |
Product Status | Active | |
Contact End | Socket to Cable (Round) | |
Length | 11.0" (279.4mm) | |
Wire Gauge | 18 AWG | |
Contact Finish | Tin | |
Color | White | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
Resource Type | Link |
---|---|
Video File | ML-XT Extraction Video Molex FiT City |
Environmental Information | 39000038 RoHS Cert of Compliance |
Featured Product | Off The Shelf Cables |
HTML Datasheet | |
Product Drawings | 00390000yy Drawing |
Part Numbering Guide | Custom Jumper Part Numbering Guide |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
ECCN | EAR99 |
HTSUS | 8544.42.9090 |
Qty | Unit Price | Ext Price |
---|---|---|
10 | $0.83600 | $8.36 |
100 | $0.69670 | $69.67 |
1,000 | $0.55733 | $557.33 |
2,500 | $0.50508 | $1,262.70 |
5,000 | $0.48766 | $2,438.30 |
11" PRE-CRIMP A2064 BLACK Total Quantity 0 |
11" PRE-CRIMP A2064 BLUE Total Quantity 0 |
11" PRE-CRIMP A2064 BROWN Total Quantity 0 |
11" PRE-CRIMP A2064 GREEN Total Quantity 0 |
11" PRE-CRIMP A2064 ORANGE Total Quantity 0 |
11" PRE-CRIMP A2064 RED Total Quantity 0 |
11" PRE-CRIMP A2064 SLATE Total Quantity 0 |
11" PRE-CRIMP A2064 VIOLET Total Quantity 0 |
11" PRE-CRIMP A2064 YELLOW Total Quantity 0 |
2" PRE-CRIMP A2064 WHITE Total Quantity 0 |
3" PRE-CRIMP A2064 WHITE Total Quantity 0 |
4" PRE-CRIMP A2064 WHITE Total Quantity 0 |
5" PRE-CRIMP A2064 WHITE Total Quantity 0 |
6" PRE-CRIMP A2064 WHITE Total Quantity 0 |
8" PRE-CRIMP A2064 WHITE Total Quantity 0 |
10" PRE-CRIMP A2064 WHITE Total Quantity 0 |
12" PRE-CRIMP A2064 WHITE Total Quantity 670 |
Part No. | Description | Quantity |
---|---|---|
0039000038 | CONN SOCKET 18-24AWG CRIMP TIN | 1 |
3055 WH001 | HOOK-UP STRND 18AWG WHT 1000' | 1 |
Attribute | Description |
---|---|
Standard Package | 10 |