0039000038-10-S9

DigiKey Part Number
0039000038-10-S9-ND
Manufacturer
Manufacturer Product Number
0039000038-10-S9
Description
10" PRE-CRIMP A2064 SLATE
Customer Reference
Detailed Description
Slate 18 AWG Jumper Lead Socket to Cable (Round) Tin 10.0" (254.0mm)
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bulk
Part Status
Active
Contact End
Socket to Cable (Round)
Length
10.0" (254.0mm)
Wire Gauge
18 AWG
Contact Finish
Tin
Color
Slate
Contact Finish Thickness
-
Number of Rows
1
Number of Conductors
1
Base Product Number
All prices are in USD
Bulk
QuantityUnit PriceExt Price
10$0.80200$8.02
100$0.66870$66.87
1,000$0.53494$534.94
2,500$0.48479$1,211.97
5,000$0.46808$2,340.40
Manufacturers Standard Package
Alternate Color
10" PRE-CRIMP A2064 BLACK
In-Stock: 0
Unit Price: $0.80200
10" PRE-CRIMP A2064 BLUE
In-Stock: 0
Unit Price: $0.80200
10" PRE-CRIMP A2064 BROWN
In-Stock: 0
Unit Price: $0.80200
10" PRE-CRIMP A2064 GREEN
In-Stock: 0
Unit Price: $0.80200
10" PRE-CRIMP A2064 ORANGE
In-Stock: 0
Unit Price: $0.80200
Alternate Length
2" PRE-CRIMP A2064 SLATE
In-Stock: 0
Unit Price: $0.60100
3" PRE-CRIMP A2064 SLATE
In-Stock: 0
Unit Price: $0.63800
4" PRE-CRIMP A2064 SLATE
In-Stock: 0
Unit Price: $0.67600
5" PRE-CRIMP A2064 SLATE
In-Stock: 0
Unit Price: $0.63500
6" PRE-CRIMP A2064 SLATE
In-Stock: 0
Unit Price: $0.66800