USD

cms-photo-not-available
0026603057
Digi-Key Part Number
0026603057-ND
Manufacturer
Molex
Manufacturer Product Number
0026603057
Supplier
Description
CONN HEADER R/A 5POS 3.96MM
Manufacturer Standard Lead Time
9 Weeks
Detailed Description
Connector Header Through Hole, Right Angle 5 position 0.156" (3.96mm)
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Molex
Series
Package
Bulk
Part Status
Active
Connector Type
Header
Contact Type
Male Pin
Pitch - Mating
0.156"" (3.96mm)
Number of Positions
5
Number of Rows
1
Row Spacing - Mating
-
Number of Positions Loaded
All
Style
Board to Board or Cable
Shrouding
Unshrouded
Mounting Type
Through Hole, Right Angle
Termination
Solder
Fastening Type
Push-Pull
Contact Length - Mating
0.533"" (13.54mm)
Contact Length - Post
0.152"" (3.86mm)
Overall Contact Length
-
Insulation Height
0.130"" (3.30mm)
Contact Shape
Square
Contact Finish - Mating
Tin
Contact Finish Thickness - Mating
60.0µin (1.52µm)
Contact Finish - Post
Tin
Contact Material
Brass
Insulation Material
Polyester, Glass Filled
Features
-
Operating Temperature
-
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Insulation Color
Natural
Current Rating (Amps)
-
Voltage Rating
-
Mated Stacking Heights
-
Contact Finish Thickness - Post
60.0µin (1.52µm)
Applications
Automotive, General Purpose, Industrial, Medical, Telecommunications
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
Available To Order

0 In Stock
Additional Resources
AttributeDescription
Other Names
0026-60-3057
002660-3057
26-60-3057
26603057
41772-0294
Standard Package500