USD

cms-photo-not-available
0026602110
Digi-Key Part Number
0026602110-ND
Manufacturer
Molex
Manufacturer Product Number
0026602110
Supplier
Description
CONN HEADER VERT 11POS 3.96MM
Manufacturer Standard Lead Time
11 Weeks
Detailed Description
Connector Header Through Hole 11 position 0.156" (3.96mm)
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Molex
Series
Package
Bulk
Part Status
Active
Connector Type
Header
Contact Type
Male Pin
Pitch - Mating
0.156"" (3.96mm)
Number of Positions
11
Number of Rows
1
Row Spacing - Mating
-
Number of Positions Loaded
All
Style
Board to Board or Cable
Shrouding
Unshrouded
Mounting Type
Through Hole
Termination
Solder
Fastening Type
Push-Pull
Contact Length - Mating
0.450"" (11.43mm)
Contact Length - Post
0.140"" (3.56mm)
Overall Contact Length
0.720"" (18.29mm)
Insulation Height
0.130"" (3.30mm)
Contact Shape
Square
Contact Finish - Mating
Tin
Contact Finish Thickness - Mating
60.0µin (1.52µm)
Contact Finish - Post
Tin
Contact Material
-
Insulation Material
Polyester, Glass Filled
Features
-
Operating Temperature
-
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Insulation Color
Natural
Current Rating (Amps)
-
Voltage Rating
-
Mated Stacking Heights
-
Contact Finish Thickness - Post
60.0µin (1.52µm)
Applications
Automotive, General Purpose, Industrial, Medical, Telecommunications
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
Available To Order

0 In Stock
Additional Resources
AttributeDescription
Other Names
0026-60-2110
002660-2110
26-60-2110
26602110
41771-0011
Standard Package225