USD

cms-photo-not-available

0022433130

Digi-Key Part Number
900-0022433130TR-ND - Tape & Reel (TR)
Manufacturer
Molex
Manufacturer Product Number
0022433130
Supplier
Description
CONN RCPT 13POS IDC 24-26AWG TIN
Manufacturer Standard Lead Time
7 Weeks
Detailed Description
13 Position Rectangular Receptacle Connector IDC Tin 24-26 AWG
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Molex
Series
Package
Tape & Reel (TR)
Part Status
Active
Connector Type
Receptacle
Contact Type
Female Socket
Number of Positions
13
Pitch
0.098"" (2.50mm)
Row Spacing
-
Mounting Type
Free Hanging (In-Line)
Fastening Type
-
Cable Termination
IDC
Wire Type
Discrete
Wire Gauge
24-26 AWG
Features
Closed End
Contact Finish
Tin
Contact Finish Thickness
100.0µin (2.54µm)
Color
Natural
Number of Rows
1
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8536.69.8000
Available To Order

Additional Resources
AttributeDescription
Other Names
0022-43-3130
0022-43-3130-C
0022433130-C
22-43-3130
22-43-3130-C
22-43-3130-ND
22433130
22433130-C
900-0022433130TR
A-42219-13A
Standard Package1,500