USD

cms-photo-not-available
0022433040
Digi-Key Part Number
900-0022433040TR-ND - Tape & Reel (TR)
Manufacturer
Molex
Manufacturer Product Number
0022433040
Supplier
Description
CONN RCPT 4POS IDC 24-26AWG TIN
Manufacturer Standard Lead Time
11 Weeks
Detailed Description
Position Rectangular Connector
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Molex
Series
Package
Tape & Reel (TR)
Part Status
Active
Connector Type
Receptacle
Contact Type
Female Socket
Number of Positions
4
Pitch
0.098" (2.50mm)
Row Spacing
-
Mounting Type
Free Hanging (In-Line)
Fastening Type
-
Cable Termination
IDC
Wire Type
Discrete
Wire Gauge
24-26 AWG
Features
Closed End
Contact Finish
Tin
Contact Finish Thickness
100.0µin (2.54µm)
Color
Natural
Number of Rows
1
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
Available To Order