0016020077

DigiKey Part Number
WM2563TR-ND - Tape & Reel (TR)
WM2563CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
0016020077
Description
CONN PIN 24-30AWG CRIMP GOLD
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
Pin Contact Gold 24-30 AWG Crimp
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Type
-
Pin or Socket
Pin
Contact Termination
Crimp
Wire Gauge
24-30 AWG
Contact Finish
Gold
Contact Finish Thickness
15.0µin (0.38µm)
Base Product Number
In-Stock: 165,175
Can ship immediately
All prices are in USD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$0.17000$0.17
10$0.13900$1.39
25$0.12840$3.21
50$0.12080$6.04
100$0.11350$11.35
250$0.10464$26.16
500$0.09838$49.19
1,000$0.09251$92.51
2,500$0.08529$213.23
Tape & Reel (TR)
QuantityUnit PriceExt Price
20,000$0.08488$1,697.60
40,000$0.08083$3,233.20
60,000$0.07855$4,713.00
100,000$0.07577$7,577.00
Manufacturers Standard Package