
0015474220 | ||
---|---|---|
Digi-Key Part Number | 900-0015474220-ND | |
Manufacturer | ||
Manufacturer Product Number | 0015474220 | |
Description | CONN CIC FFC RCPT 22POS 2.54MM | |
Manufacturer Standard Lead Time | 9 Weeks | |
Detailed Description | 22 Position CIC, FFC Connector Receptacle 0.100" (2.54mm) Free Hanging (In-Line) | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select |
---|---|---|
Category | ||
Mfr | Molex | |
Series | ||
Package | Tube | |
Product Status | Active | |
Flat Flex Type | CIC, FFC | |
Mounting Type | Free Hanging (In-Line) | |
Connector/Contact Type | Receptacle | |
Number of Positions | 22 | |
Pitch | 0.100" (2.54mm) | |
Termination | IDC | |
FFC, FCB Thickness | 0.13 ~ 0.28mm, 0.30mm | |
Height Above Board | - | |
Locking Feature | - | |
Cable End Type | Straight | |
Contact Material | Phosphor Bronze | |
Contact Finish | Gold | |
Housing Material | Polyester, Glass Filled | |
Actuator Material | - | |
Features | - | |
Voltage Rating | 250V | |
Operating Temperature | -40°C ~ 105°C | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | - | |
Contact Finish Thickness | 15.0µin (0.38µm) | |
Housing Color | Black | |
Actuator Color | - | |
Mating Cycles | 50 | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | 015-47-4xx0 |
Other Related Documents | SL Family Roadmap |
Video File | Molex - Product Spotlight - SL Modular Connectors |
Environmental Information | 15-47-4220 RoHS Cert of Compliance |
Featured Product | SL Mates to C-Grid Parts |
CAD Models | 15-47-4220.stp |
HTML Datasheet | 015-47-4xx0 |
3D Drawings | 15-47-4220.pdf |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
ECCN | EAR99 |
HTSUS | 8536.69.4051 |
Qty | Unit Price | Ext Price |
---|---|---|
540 | $5.91124 | $3,192.07 |
Attribute | Description |
---|---|
Other Names | 15-47-4220 15-47-4220-E 70430-0196 15-47-4220-ND 0015-47-4220-E 0015474220-E 900-0015474220 15474220-E 15474220 0015-47-4220 |
Standard Package | 1 |