
0011317895 | |
|---|---|
DigiKey Part Number | 0011317895-ND |
Manufacturer | |
Manufacturer Product Number | 0011317895 |
Description | CIRCUIT BREAKER 6AMP |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Circuit Breaker 6A AC DC |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | - | |
Breaker Type | - | |
Current Rating (Amps) | 6A | |
Actuator Type | - | |
Illumination | - | |
Illumination Voltage (Nominal) | - | |
Approval Agency | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $93.04000 | $93.04 |

