
0011317888 | |
|---|---|
DigiKey Part Number | 0011317888-ND |
Manufacturer | |
Manufacturer Product Number | 0011317888 |
Description | CIRCUIT BREAKER 32AMP |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Circuit Breaker 32A AC DC |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | - | |
Breaker Type | - | |
Current Rating (Amps) | 32A | |
Actuator Type | - | |
Illumination | - | |
Illumination Voltage (Nominal) | - | |
Approval Agency | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $162.97000 | $162.97 |

