USD

cms-photo-not-available
0011219757
Digi-Key Part Number
0011219757-ND
Manufacturer
Molex
Manufacturer Product Number
0011219757
Supplier
Description
TOOL PRESS MANUAL 24-26AWG
Manufacturer Standard Lead Time
7 Weeks
Detailed Description
Bench Press Tool Rectangular IDC Connectors
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Molex
Series
Part Status
Active
Tool Method
Manual
Tool Type
Bench Press
For Use With/Related Products
Rectangular IDC Connectors
Wire Gauge or Range - AWG
24-26 AWG
Features
-
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusNot applicable
Moisture Sensitivity Level (MSL)Not Applicable
Available To Order

0 In Stock
Additional Resources
AttributeDescription
Other Names
0011-21-9757
001121-9757
11-21-9757
1121-9757
AM60079 2
Standard Package1