USD

cms-photo-not-available
0011201252
Digi-Key Part Number
0011201252-ND
Manufacturer
Molex
Manufacturer Product Number
0011201252
Supplier
Description
TOOL PRESS PNEUM 24-26AWG
Manufacturer Standard Lead Time
16 Weeks
Detailed Description
Bench Press Tool Rectangular IDC Connectors
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Molex
Series
Part Status
Active
Tool Method
Pneumatic
Tool Type
Bench Press
For Use With/Related Products
Rectangular IDC Connectors
Wire Gauge or Range - AWG
24-26 AWG
Features
-
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusNot applicable
Moisture Sensitivity Level (MSL)Not Applicable
Available To Order

0 In Stock
Additional Resources
AttributeDescription
Other Names
001120-1252
011201252
11-20-1252
11201252
AM63131
Standard Package1