USD

cms-photo-not-available

0009482029

Digi-Key Part Number
0009482029-ND
Manufacturer
Molex
Manufacturer Product Number
0009482029
Supplier
Description
CONN RCPT 2POS 0.156 TIN PCB
Manufacturer Standard Lead Time
14 Weeks
Detailed Description
2 Position Receptacle, Bottom Entry Connector Through Hole
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Molex
Series
Package
Tray
Part Status
Active
Connector Type
Receptacle, Bottom Entry
Contact Type
Female Socket
Style
Board to Board or Cable
Number of Positions
2
Number of Positions Loaded
All
Pitch - Mating
0.156"" (3.96mm)
Row Spacing - Mating
-
Mounting Type
Through Hole
Termination
Solder
Fastening Type
Locking Ramp
Contact Finish - Mating
Tin
Contact Finish Thickness - Mating
100.0µin (2.54µm)
Insulation Color
Natural
Insulation Height
0.449"" (11.40mm)
Contact Length - Post
0.125"" (3.18mm)
Operating Temperature
-40°C ~ 105°C
Material Flammability Rating
UL94 V-0
Contact Finish - Post
Tin
Mated Stacking Heights
-
Ingress Protection
-
Features
Board Hooks
Current Rating (Amps)
4.5A
Voltage Rating
600V
Applications
Automotive, General Purpose, Medical, Telecommunications
Insulation Material
Polyester
Contact Shape
Square
Contact Material
Phosphor Bronze
Contact Finish Thickness - Post
100.0µin (2.54µm)
Number of Rows
1
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8536.69.4040
Available To Order

Additional Resources
AttributeDescription
Other Names
0009-48-2029
000948-2029
09-48-2029
09482029
A-41815-0495
Standard Package3,157