Type | Description | Select |
---|---|---|
Category | ||
Mfr | Molex | |
Series | ||
Package | Bulk | |
Product Status | Obsolete | |
Type | - | |
Pin or Socket | Non-Gendered | |
Contact Termination | Crimp | |
Wire Gauge | 22-30 AWG | |
Contact Finish | Gold | |
Contact Finish Thickness | 15.0µin (0.38µm) | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | 2.50, 2.54mm Centerline Pitch Spec |
Environmental Information | 0008650106 RoHS Cert of Compliance |
HTML Datasheet | |
Product Drawings | 0008650106 Drawing |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8536.90.4000 |
Attribute | Description |
---|---|
Other Names | 8088-(555)L 000865-0106 08650106 0008-65-0106 08-65-0106 |
Standard Package | 80,000 |