03-09-2057
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
03-09-2057
093 Plug Top
Panel Cutout

0003092057

Digi-Key Part Number
900-0003092057-ND
Manufacturer
Manufacturer Product Number
0003092057
Description
CONN PLUG 5POS .093
Detailed Description
5 Rectangular Connectors - Housings Plug Natural 0.198" (5.03mm)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Molex
Series
Package
Bulk
Part Status
Obsolete
Connector Type
Plug
Contact Type
Male or Female
Number of Positions
5
Pitch
0.198" (5.03mm)
Number of Rows
1
Row Spacing
-
Mounting Type
Free Hanging (In-Line)
Contact Termination
Crimp
Fastening Type
Detent Lock
Color
Natural
Features
-
Note
Contacts Not Included
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8538.90.6000
Additional Resources
AttributeDescription
Other Names
0003-09-2057
0003-09-2057-V
0003092057-V
03-09-2057
03-09-2057-P
03-09-2057-V
03092057
03092057-V
2629-P1
3092057
900-0003092057
WM1315
WM1315-ND
WM1315-NDR
Standard Package5