USD

Obsolete item.
03-06-2054
03-06-2054
062 Plug Side
062 Plug Top
0003062054
Digi-Key Part Number
900-0003062054-ND
Manufacturer
Molex
Manufacturer Product Number
0003062054
Supplier
Description
CONN PLUG 5POS .062 PANEL MOUNT
Detailed Description
5 Rectangular Connectors - Housings Plug Natural 0.145" (3.68mm)
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Molex
Series
Package
Bulk
Part Status
Obsolete
Connector Type
Plug
Contact Type
Male or Female
Number of Positions
5
Pitch
0.145"" (3.68mm)
Row Spacing
-
Mounting Type
Panel Mount, Snap-In
Contact Termination
Crimp
Fastening Type
Detent Lock
Color
Natural
Features
-
Note
Contacts Not Included
Number of Rows
1
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
Additional Resources
AttributeDescription
Other Names
0003-06-2054
0003-06-2054-V
0003062054-V
03-06-2054
03-06-2054-P
03-06-2054-V
03062054
03062054-V
1625-5P
3062054
362054
900-0003062054
WM1240
WM1240-ND
Standard Package1