USD

Obsolete item.
cms-photo-not-available

0002095133

Digi-Key Part Number
0002095133-ND
Manufacturer
Molex
Manufacturer Product Number
0002095133
Supplier
Description
CONN SOCKET 18-22AWG CRIMP GOLD
Detailed Description
Socket Contact Gold 18-22 AWG Crimp -
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Molex
Series
Package
Bulk
Part Status
Obsolete
Type
-
Pin or Socket
Socket
Contact Termination
Crimp
Wire Gauge
18-22 AWG
Contact Finish
Gold
Contact Finish Thickness
50.0µin (1.27µm)
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8536.90.4000