USD

1560 Series Tin
1560 Series Tin
0002062101
0002062101
0002062101
Digi-Key Part Number
WM3680TR-ND - Tape & Reel (TR)
WM3680CT-ND - Cut Tape (CT)
Manufacturer
Molex
Manufacturer Product Number
0002062101
Supplier
Description
CONN PIN 18-24AWG CRIMP TIN
Manufacturer Standard Lead Time
5 Weeks
Detailed Description
Pin Contact Tin 18-24 AWG Crimp Power
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Molex
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Type
Power
Pin or Socket
Pin
Contact Termination
Crimp
Wire Gauge
18-24 AWG
Contact Finish
Tin
Contact Finish Thickness
20.0µin (0.51µm)
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
Price and Procurement

21,470 In Stock
Can ship immediately