5600201420
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5600201420

Digi-Key Part Number
WM20889TR-ND - Tape & Reel (TR)
WM20889CT-ND - Cut Tape (CT)
WM20889DKR-ND - Digi-Reel®
Manufacturer
Molex
Manufacturer Product Number
5600201420
Supplier
Description
CONN HEADER SMD 14POS 2MM
Manufacturer Standard Lead Time
27 Weeks
Detailed Description
Connector Header Surface Mount 14 position 0.079" (2.00mm)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Molex
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Connector Type
Header
Contact Type
Male Pin
Pitch - Mating
0.079" (2.00mm)
Number of Positions
14
Number of Rows
1
Row Spacing - Mating
-
Number of Positions Loaded
All
Style
Board to Cable/Wire
Shrouding
Shrouded - 4 Wall
Mounting Type
Surface Mount
Termination
Solder
Fastening Type
Latch Lock
Contact Length - Mating
-
Contact Length - Post
-
Overall Contact Length
-
Insulation Height
0.236" (6.00mm)
Contact Shape
Square
Contact Finish - Mating
Tin
Contact Finish Thickness - Mating
-
Contact Finish - Post
-
Contact Material
Copper Alloy
Insulation Material
Polyamide (PA), Nylon
Features
Solder Retention
Operating Temperature
-
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Insulation Color
Natural
Current Rating (Amps)
-
Voltage Rating
-
Mated Stacking Heights
9.3mm
Contact Finish Thickness - Post
-
Applications
Automotive, Industrial
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8536.69.4040
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QtyUnit PriceExt Price
1$1.95000$1.95
10$1.66100$16.61
100$1.37200$137.20
Tape & Reel (TR)
QtyUnit PriceExt Price
650$1.58842$1,032.47
1,300$1.25402$1,630.23
1,950$1.21222$2,363.83
3,250$1.17042$3,803.87
6,500$1.11189$7,227.28