5600200720
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
5600200720
5600200720
5600200720

5600200720

Digi-Key Part Number
WM10867TR-ND - Tape & Reel (TR)
WM10867CT-ND - Cut Tape (CT)
WM10867DKR-ND - Digi-Reel®
Manufacturer
Molex
Manufacturer Product Number
5600200720
Supplier
Description
CONN HEADER SMD 7POS 2MM
Manufacturer Standard Lead Time
27 Weeks
Detailed Description
Connector Header Surface Mount 7 position 0.079" (2.00mm)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Molex
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Connector Type
Header
Contact Type
Male Pin
Pitch - Mating
0.079" (2.00mm)
Number of Positions
7
Number of Rows
1
Row Spacing - Mating
-
Number of Positions Loaded
All
Style
Board to Cable/Wire
Shrouding
Shrouded - 4 Wall
Mounting Type
Surface Mount
Termination
Solder
Fastening Type
Latch Lock
Contact Length - Mating
-
Contact Length - Post
-
Overall Contact Length
-
Insulation Height
0.315" (8.00mm)
Contact Shape
Square
Contact Finish - Mating
Tin
Contact Finish Thickness - Mating
-
Contact Finish - Post
Tin
Contact Material
Copper Alloy
Insulation Material
Polyamide (PA), Nylon
Features
Solder Retention
Operating Temperature
-
Ingress Protection
-
Material Flammability Rating
-
Insulation Color
Natural
Current Rating (Amps)
-
Voltage Rating
-
Mated Stacking Heights
9.3mm
Contact Finish Thickness - Post
-
Applications
Automotive, Industrial
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8536.69.4040
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QtyUnit PriceExt Price
1$1.30000$1.30
10$1.07900$10.79
100$0.89900$89.90
Tape & Reel (TR)
QtyUnit PriceExt Price
650$1.04075$676.49
1,300$0.83261$1,082.39
1,950$0.78057$1,522.11
3,250$0.75455$2,452.29
6,500$0.72853$4,735.44