53885-0508-C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0538850508

Digi-Key Part Number
23-0538850508TR-ND - Tape & Reel (TR)
23-53885-0508CT-ND - Cut Tape (CT)
23-53885-0508DKR-ND - Digi-Reel®
Manufacturer
Molex
Manufacturer Product Number
0538850508
Supplier
Description
CONN PLUG 50POS SMD GOLD
Manufacturer Standard Lead Time
22 Weeks
Detailed Description
50 Position Connector Plug, Outer Shroud Contacts Surface Mount Gold
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Molex
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Connector Type
Plug, Outer Shroud Contacts
Number of Positions
50
Pitch
0.020" (0.50mm)
Number of Rows
2
Mounting Type
Surface Mount
Features
-
Contact Finish
Gold
Contact Finish Thickness
10.0µin (0.25µm)
Mated Stacking Heights
2.5mm
Height Above Board
0.058" (1.48mm)
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8536.69.4040
All prices are in USD
Tape & Reel (TR)
QtyUnit PriceExt Price
3,000$2.43810$7,314.30
Cut Tape (CT)
QtyUnit PriceExt Price
1$3.90000$3.90
10$3.43200$34.32
100$2.73000$273.00
1,000$2.26200$2,262.00
Digi-Reel®
QtyUnit PriceExt Price
1$3.90000$3.90
10$3.43200$34.32
100$2.73000$273.00
1,000$2.26200$2,262.00
Additional Resources
AttributeDescription
Other Names
WM24004
WM6488CT-ND
WM6488CT
WM24004-ND
53885-0501
053885-0508
WM6488DKR
538850508
WM6488TR
WM6488DKR-ND
0538850508-C
23-53885-0508CT
538850508-C
23-0538850508TR
53885-0508
WM6488CTINACTIVE
53885-0508-ND
053885-0508-C
53885-0508-C
23-53885-0508DKR
WM6488TR-ND
Standard Package3,000