53885-0308-C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
53885-0308-C
53885-0308
53885-0308

0538850308

Digi-Key Part Number
900-0538850308TR-ND - Tape & Reel (TR)
900-0538850308CT-ND - Cut Tape (CT)
900-0538850308DKR-ND - Digi-Reel®
Manufacturer
Molex
Manufacturer Product Number
0538850308
Supplier
Description
CONN PLUG 30POS SMD GOLD
Manufacturer Standard Lead Time
21 Weeks
Detailed Description
30 Position Connector Plug, Outer Shroud Contacts Surface Mount Gold
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Molex
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Connector Type
Plug, Outer Shroud Contacts
Number of Positions
30
Pitch
0.020" (0.50mm)
Number of Rows
2
Mounting Type
Surface Mount
Features
-
Contact Finish
Gold
Contact Finish Thickness
10.0µin (0.25µm)
Mated Stacking Heights
2.5mm
Height Above Board
0.058" (1.48mm)
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8536.69.4040
All prices are in USD
Tape & Reel (TR)
QtyUnit PriceExt Price
3,000$1.44001$4,320.03
6,000$1.36801$8,208.06
Cut Tape (CT)
QtyUnit PriceExt Price
1$2.78000$2.78
10$2.36600$23.66
100$1.95430$195.43
1,000$1.54287$1,542.87
Digi-Reel®
QtyUnit PriceExt Price
1$2.78000$2.78
10$2.36600$23.66
100$1.95430$195.43
1,000$1.54287$1,542.87
Additional Resources
AttributeDescription
Other Names
900-53885-0308CT
WM6487TR-ND
53885-0301
23-0538850308TR-ND
53885-0308-ND
WM6487DKR
900-0538850308CT
0538850308-C
WM6487CT-ND
538850308
900-53885-0308DKR-ND
WM24002
WM6487CT
WM24002-ND
053885-0308
900-0538850308DKR
WM6487CTINACTIVE
900-53885-0308DKR
900-53885-0308CT-ND
23-0538850308TR
053885-0308-C
53885-0308-C
WM6487TR
538850308-C
53885-0308
900-0538850308TR
WM6487DKR-ND
Standard Package3,000