0513382274
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0513382274
51338-2274
51338-2274

0513382274

Digi-Key Part Number
23-0513382274TR-ND - Tape & Reel (TR)
23-51338-2274CT-ND - Cut Tape (CT)
23-51338-2274DKR-ND - Digi-Reel®
Manufacturer
Molex
Manufacturer Product Number
0513382274
Supplier
Description
CONN RCPT 22POS SMD GOLD
Manufacturer Standard Lead Time
10 Weeks
Detailed Description
22 Position Connector Receptacle, Center Strip Contacts Surface Mount Gold
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Molex
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Connector Type
Receptacle, Center Strip Contacts
Number of Positions
22
Pitch
0.016" (0.40mm)
Number of Rows
2
Mounting Type
Surface Mount
Features
Solder Retention
Contact Finish
Gold
Contact Finish Thickness
8.00µin (0.203µm)
Mated Stacking Heights
1.5mm
Height Above Board
0.053" (1.35mm)
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8536.69.4040
All prices are in USD
Tape & Reel (TR)
QtyUnit PriceExt Price
625$1.19699$748.12
1,250$0.94500$1,181.25
1,875$0.91350$1,712.81
3,125$0.88200$2,756.25
6,250$0.84000$5,250.00
Cut Tape (CT)
QtyUnit PriceExt Price
1$1.46000$1.46
10$1.24200$12.42
100$1.02600$102.60
Digi-Reel®
QtyUnit PriceExt Price
1$1.46000$1.46
10$1.24200$12.42
100$1.02600$102.60
Additional Resources
AttributeDescription
Other Names
WM8961TR
23-51338-2274CT
23-0513382274TR
51338-2274
51338-2274-TR625
23-51338-2274DKR
WM8961TR-ND
513382274
WM8961CT-ND
WM8961CT
WM8961DKR
051338-2274
WM8961DKR-ND
Standard Package625