0513380774
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0513380774
51338-0774
51338-0774

0513380774

Digi-Key Part Number
23-0513380774TR-ND - Tape & Reel (TR)
23-51338-0774CT-ND - Cut Tape (CT)
23-51338-0774DKR-ND - Digi-Reel®
Manufacturer
Molex
Manufacturer Product Number
0513380774
Supplier
Description
CONN RCPT 70POS SMD GOLD
Manufacturer Standard Lead Time
11 Weeks
Detailed Description
70 Position Connector Receptacle, Center Strip Contacts Surface Mount Gold
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Molex
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Connector Type
Receptacle, Center Strip Contacts
Number of Positions
70
Pitch
0.016" (0.40mm)
Number of Rows
2
Mounting Type
Surface Mount
Features
Solder Retention
Contact Finish
Gold
Contact Finish Thickness
8.00µin (0.203µm)
Mated Stacking Heights
1.5mm
Height Above Board
0.053" (1.35mm)
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8536.69.4040
All prices are in USD
Tape & Reel (TR)
QtyUnit PriceExt Price
2,500$1.64430$4,110.75
5,000$1.62400$8,120.00
Cut Tape (CT)
QtyUnit PriceExt Price
1$2.63000$2.63
10$2.31000$23.10
100$1.83750$183.75
1,000$1.52250$1,522.50
Digi-Reel®
QtyUnit PriceExt Price
1$2.63000$2.63
10$2.31000$23.10
100$1.83750$183.75
1,000$1.52250$1,522.50
Additional Resources
AttributeDescription
Other Names
WM8964TR
WM8964DKR-ND
051338-0774
WM8964TR-ND
51338-0774
WM8964CT-ND
WM8964CT
23-51338-0774CT
513380774
23-0513380774TR
WM8964DKR
51338-0774-TR625
23-51338-0774DKR
Standard Package2,500