5040501191

5040501191

Digi-Key Part Number
WM25696TR-ND - Tape & Reel (TR)
WM25696CT-ND - Cut Tape (CT)
WM25696DKR-ND - Digi-Reel®
Manufacturer
Molex
Manufacturer Product Number
5040501191
Supplier
Description
CONN HEADER SMD R/A 11POS 1.5MM
Manufacturer Standard Lead Time
27 Weeks
Detailed Description
Connector Header Surface Mount, Right Angle 11 position 0.059" (1.50mm)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Molex
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Connector Type
Header
Contact Type
Male Blade
Pitch - Mating
0.059" (1.50mm)
Number of Positions
11
Number of Rows
1
Row Spacing - Mating
-
Number of Positions Loaded
All
Style
Board to Cable/Wire
Shrouding
Shrouded - 4 Wall
Mounting Type
Surface Mount, Right Angle
Termination
Solder
Fastening Type
Detent Lock
Contact Length - Mating
-
Contact Length - Post
-
Overall Contact Length
-
Insulation Height
0.079" (2.00mm)
Contact Shape
Rectangular
Contact Finish - Mating
Gold
Contact Finish Thickness - Mating
3.94µin (0.100µm)
Contact Finish - Post
Gold
Contact Material
Copper Alloy
Insulation Material
Polyamide (PA), Nylon
Features
Solder Retention
Operating Temperature
-40°C ~ 105°C
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Insulation Color
Black
Current Rating (Amps)
Varies by Wire Gauge
Voltage Rating
150V
Mated Stacking Heights
-
Contact Finish Thickness - Post
-
Applications
Automotive, General Purpose, Industrial, Lighting, Telecommunications
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8536.69.4040
Cut Tape (CT) & Digi-Reel®
QtyUnit PriceExt Price
1$1.98000$1.98
10$1.68800$16.88
100$1.39400$139.40
1,000$1.10055$1,100.55
Tape & Reel (TR)
QtyUnit PriceExt Price
2,700$1.18908$3,210.52
5,400$1.12963$6,100.00
8,100$1.10415$8,943.61