5040500291
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5040500391

Digi-Key Part Number
WM25694TR-ND - Tape & Reel (TR)
WM25694CT-ND - Cut Tape (CT)
WM25694DKR-ND - Digi-Reel®
Manufacturer
Molex
Manufacturer Product Number
5040500391
Supplier
Description
CONN HEADER SMD R/A 3POS 1.5MM
Manufacturer Standard Lead Time
25 Weeks
Detailed Description
Connector Header Surface Mount, Right Angle 3 position 0.059" (1.50mm)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Molex
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Connector Type
Header
Contact Type
Male Blade
Pitch - Mating
0.059" (1.50mm)
Number of Positions
3
Number of Rows
1
Row Spacing - Mating
-
Number of Positions Loaded
All
Style
Board to Cable/Wire
Shrouding
Shrouded - 4 Wall
Mounting Type
Surface Mount, Right Angle
Termination
Solder
Fastening Type
Detent Lock
Contact Length - Mating
-
Contact Length - Post
-
Overall Contact Length
-
Insulation Height
0.079" (2.00mm)
Contact Shape
Rectangular
Contact Finish - Mating
Gold
Contact Finish Thickness - Mating
3.94µin (0.100µm)
Contact Finish - Post
Gold
Contact Material
Copper Alloy
Insulation Material
Polyamide (PA), Nylon
Features
Solder Retention
Operating Temperature
-40°C ~ 105°C
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Insulation Color
Black
Current Rating (Amps)
Varies by Wire Gauge
Voltage Rating
150V
Mated Stacking Heights
-
Contact Finish Thickness - Post
-
Applications
Automotive, General Purpose, Industrial, Lighting, Telecommunications
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8536.69.4040
All prices are in USD
Tape & Reel (TR)
QtyUnit PriceExt Price
2,700$0.53744$1,451.09
5,400$0.51891$2,802.11
8,100$0.49420$4,003.02
Cut Tape (CT)
QtyUnit PriceExt Price
1$0.93000$0.93
10$0.76800$7.68
100$0.64040$64.04
1,000$0.51232$512.32
Digi-Reel®
QtyUnit PriceExt Price
1$0.93000$0.93
10$0.76800$7.68
100$0.64040$64.04
1,000$0.51232$512.32
Additional Resources
AttributeDescription
Other Names
WM25694CT
WM25694DKR
504050-0391
WM25694TR
Standard Package2,700