5023520601
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
5023520601
5023520601
5023520601

5023520601

Digi-Key Part Number
WM20793TR-ND - Tape & Reel (TR)
WM20793CT-ND - Cut Tape (CT)
WM20793DKR-ND - Digi-Reel®
Manufacturer
Molex
Manufacturer Product Number
5023520601
Supplier
Description
CONN HEADER SMD R/A 6POS 2MM
Manufacturer Standard Lead Time
15 Weeks
Detailed Description
Connector Header Surface Mount, Right Angle 6 position 0.079" (2.00mm)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Molex
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Connector Type
Header
Contact Type
Male Pin
Pitch - Mating
0.079" (2.00mm)
Number of Positions
6
Number of Rows
1
Row Spacing - Mating
-
Number of Positions Loaded
All
Style
Board to Cable/Wire
Shrouding
Shrouded - 4 Wall
Mounting Type
Surface Mount, Right Angle
Termination
Solder
Fastening Type
Latch Holder
Contact Length - Mating
-
Contact Length - Post
-
Overall Contact Length
-
Insulation Height
0.252" (6.40mm)
Contact Shape
Square
Contact Finish - Mating
Tin
Contact Finish Thickness - Mating
-
Contact Finish - Post
-
Contact Material
Copper Alloy
Insulation Material
Polyamide (PA), Nylon
Features
Solder Retention
Operating Temperature
-
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Insulation Color
Black
Current Rating (Amps)
-
Voltage Rating
-
Mated Stacking Heights
-
Contact Finish Thickness - Post
-
Applications
Automotive, Industrial
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8536.69.4040
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QtyUnit PriceExt Price
1$1.05000$1.05
10$0.86600$8.66
100$0.72160$72.16
Tape & Reel (TR)
QtyUnit PriceExt Price
700$0.83559$584.91
1,400$0.66847$935.86
2,100$0.62669$1,316.05
3,500$0.60580$2,120.30
4,900$0.58491$2,866.06
17,500$0.54313$9,504.77