5014610491
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
5014610491
5014610491
5014610491

5014610491

Digi-Key Part Number
WM14412TR-ND - Tape & Reel (TR)
WM14412CT-ND - Cut Tape (CT)
WM14412DKR-ND - Digi-Reel®
Manufacturer
Molex
Manufacturer Product Number
5014610491
Supplier
Description
CONN FPC BOTTOM 4POS 0.50MM R/A
Manufacturer Standard Lead Time
26 Weeks
Detailed Description
4 Position FPC Connector Contacts, Bottom 0.020" (0.50mm) Surface Mount, Right Angle
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Molex
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Flat Flex Type
FPC
Mounting Type
Surface Mount, Right Angle
Connector/Contact Type
Contacts, Bottom
Number of Positions
4
Pitch
0.020" (0.50mm)
Termination
Solder
FFC, FCB Thickness
0.12mm
Height Above Board
0.031" (0.80mm)
Locking Feature
Flip Lock, Backlock
Cable End Type
Notched
Contact Material
Phosphor Bronze
Contact Finish
Gold
Housing Material
Polyamide (PA), Nylon, Glass Filled
Actuator Material
Polyamide (PA46), Nylon 4/6, Glass Filled
Features
-
Voltage Rating
50V
Operating Temperature
-40°C ~ 85°C
Material Flammability Rating
UL94 HB
Current Rating (Amps)
0.3A
Contact Finish Thickness
3.94µin (0.10µm)
Housing Color
Black
Actuator Color
White
Mating Cycles
20
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8536.69.4051
All prices are in USD
Tape & Reel (TR)
QtyUnit PriceExt Price
3,000$0.43041$1,291.23
6,000$0.41557$2,493.42
9,000$0.39479$3,553.11
15,000$0.38589$5,788.35
Cut Tape (CT)
QtyUnit PriceExt Price
1$0.74000$0.74
10$0.61500$6.15
100$0.51280$51.28
1,000$0.41024$410.24
Digi-Reel®
QtyUnit PriceExt Price
1$0.74000$0.74
10$0.61500$6.15
100$0.51280$51.28
1,000$0.41024$410.24
Additional Resources
AttributeDescription
Other Names
WM14412CT
WM14412DKR
501461-0491
5014610491-ND
WM14412TR
Standard Package3,000