501331-0507
501331-0507
501331 Series

5013310507

Digi-Key Part Number
WM7882TR-ND - Tape & Reel (TR)
WM7882CT-ND - Cut Tape (CT)
WM7882DKR-ND - Digi-Reel®
Manufacturer
Molex
Manufacturer Product Number
5013310507
Supplier
Description
CONN HEADER SMD 5POS 1MM
Manufacturer Standard Lead Time
17 Weeks
Detailed Description
Connector Header Surface Mount 5 position 0.039" (1.00mm)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Molex
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Connector Type
Header
Contact Type
Male Pin
Pitch - Mating
0.039" (1.00mm)
Number of Positions
5
Number of Rows
1
Row Spacing - Mating
-
Number of Positions Loaded
All
Style
Board to Cable/Wire
Shrouding
Shrouded - 4 Wall
Mounting Type
Surface Mount
Termination
Solder
Fastening Type
Latch Holder
Contact Length - Mating
-
Contact Length - Post
-
Overall Contact Length
-
Insulation Height
0.213" (5.40mm)
Contact Shape
Square
Contact Finish - Mating
Tin
Contact Finish Thickness - Mating
40.0µin (1.02µm)
Contact Finish - Post
Tin
Contact Material
Phosphor Bronze
Insulation Material
Polyamide (PA46), Nylon 4/6
Features
Pick and Place, Solder Retention
Operating Temperature
-
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Insulation Color
Natural
Current Rating (Amps)
-
Voltage Rating
-
Mated Stacking Heights
-
Contact Finish Thickness - Post
-
Applications
General Purpose
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8536.69.4040
Cut Tape (CT) & Digi-Reel®
QtyUnit PriceExt Price
1$0.70000$0.70
10$0.58900$5.89
100$0.45820$45.82
Tape & Reel (TR)
QtyUnit PriceExt Price
1,100$0.36001$396.01
2,200$0.34910$768.02
3,300$0.32728$1,080.02
5,500$0.31638$1,740.09
11,000$0.29456$3,240.16
27,500$0.28365$7,800.38